Littelfuse 0477005.MXP

Image may be a representation.
See specs for product details.
FUSE CARTRIDGE; 500VAC 400VDC 5X20 TL 5A
Manufacturer #: 0477005.MXP
Allied Stock #: 70184859

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.00 (Each)
1 $2.00
10 $1.81
25 $1.56
50 $1.47
100 $1.25
250 $1.20
500 $1.15
Availability

292 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Slow
Approvals : cULus, PSE, SEMKO
Capacity, Breaking : 100 (500) Amps AC (Amps DC)
Current Rating : 5 A
Mounting Type : Holder
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Series : 477 Series
Size : 5x20mm
Temperature Range : 55 to 125 degC
Type : Cartridge, Ceramic
Voltage, AC : 500 VAC
Voltage, DC : 400 VDC

Overview

Littelfuse 477 Series
Professional range of Littelfuse cartridge fuses from the 477 series. The fuses are ideal for high energy and power efficient applications.

Product Added to Cart
Littelfuse
FUSE CARTRIDGE; 500VAC 400VDC 5X20 TL 5A
Allied Stock #: 70184859
Mfr's Part #: 0477005.MXP
$2.000 Each
Quantity added: