Littelfuse 0473001.HAT1L

Image may be a representation.
See specs for product details.
Fuse axial 7x3.2mm PICO II Slo-Blo 1A T
Mfr. Part#: 0473001.HAT1L
Allied Stock#: 70518995

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.22 (Each)
10 $1.22
100 $1.18
500 $1.11
1000 $1.02
2500 $0.93
5000 $0.79
Availability

0 can ship immediately.

1370 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Action : Slow
Approvals : CSA, PSE, UR
Capacity, Breaking : 50 Amps
Current Rating : 1 A
Mounting Type : Through Hole
Package Type : Axial
Primary Type : Subminiature Fuse
Series : PICO II 473 Series
Temperature Range : 55 to 125 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC

Overview

The 473 series PICO® II Slo-Blo® fuse combines time delay performance characteristics with the proven reliability of a PICO® fuse. Operating Ambient Temperature: –55°C to +125°C. Voltage Rating: 125 VAC/VDC. Materials: Encapsulated, epoxy-coated body; solder coated copper wire leads.

Product Added to Cart
Littelfuse
Fuse axial 7x3.2mm PICO II Slo-Blo 1A T
Allied Stock #: 70518995
Mfr's Part #: 0473001.HAT1L
$1.220 Each
Quantity added: