Littelfuse 0469005.WR

Image may be a representation.
See specs for product details.
5A T Non-Resettable Surface Mount Fuse; 32 V
Manufacturer #: 0469005.WR
Allied Stock #: 70519393

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.53 (Each)
25 $0.53
250 $0.51
1250 $0.48
2500 $0.45
6250 $0.40
Availability

0 can ship immediately.

1375 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 5

Specifications

Action : Slow
Approvals : CSA, UL
Capacity, Breaking : 60 Amps
Current Rating : 5 A
Mounting Type : Surface Mount
Package Type : 1206 (3216 Metric)
Primary Type : Subminiature Fuse
Series : 469 Series
Temperature Range : 55 to 150 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, DC : 32 VDC

Overview

Littelfuse 469 Series NANO2 Surface Mount Fuses
Littelfuse 469 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 469 series of NANO2 surface mount fuses are suitable for a wide range of applications.

Product Added to Cart
Littelfuse
5A T Non-Resettable Surface Mount Fuse; 32 V
Allied Stock #: 70519393
Mfr's Part #: 0469005.WR
$0.530 Each
Quantity added: