Littelfuse 0312.100HXP
FUSE CARTRIDGE 250V FA 3AG .100A
Mfr. Part #: 0312.100HXP / RS Stock #: 70184462
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.79
5
$2.66
10
$2.52
50
$2.38
100
$2.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Approvals
CE ; CSA ; UL
Breaking Capacity
35 A Amps
Current Rating
0.1 A
Mounting Type
Surface Mount
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
A standard for cost-effective reliability and performance in circuit protection, the 3AG fuse satisfies a broad range of application requirements.
Features
Fast-Acting Protection of Electronic Equipment and Appliances
The "Standard" Fast-Acting Glass Tube Fuse
Specifications
For Low Time Lag Usage
Size: 1 1/4 × 1/4"
Maximum 250 V
UL Listed and CSA Certified
Features
Specifications