Littelfuse 0251.250HAT1L
0.25A Axial FF Leaded PCB Mount Fuse, 125 V ac/dc
Mfr. Part #: 0251.250HAT1L / RS Stock #: 70519002
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Alternate Mfr Part Number
5413243P
Approvals
CSA ; QPL ; UR
Breaking Capacity
500 AAC Amps AC (Amps DC) ; 300 ADC kA
Current Rating
0.25 A
DC Voltage
125 V
Mounting Type
Through Hole
Package Type
Axial
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Axial Leads
Type
PCB Mounted Fuses
Overview
For subminiature circuit protection where short circuit currents may be as high as 300 amperes. Low resistance values, high-speed action, insulated terminations, encapsulated epoxy-coated body. Will withstand vibrations of 10-55 Hz per method 201 of MIL-STD-202, and of 55-2000 Hz at 10 Gs per method 204, test condition C, of MIL-STD-202, and shock of 100 Gs for 6 milliseconds per method 213, test condition I of MIL-STD-202. Operating Ambient Temperature: -55°C to 125°C. At -55°C current carrying capacity is 110% of rating; at 25°C, 100% of rating; at 125°C, 80% of rating. Fuses will withstand an axial pull of 7 pounds. Voltage Rating: 125 V on 1/16-10 amps; 32 V on 12-15 amps. Body Length: 0.280". Lead Length: 1.50". Body Diameter: 0.095". Lead Diameter: 0.025" on 1/16-10 amps; 0.032 on 12-15 amps.