Littelfuse 0251.125MXL

Image may be a representation.
See specs for product details.
Fuse; Submin; Very Fast Acting; 0.125A; Supplemental; Dims 0.11x0.28"; Encapsulated
Mfr. Part#: 0251.125MXL
Allied Stock#: 70184672

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.76 (Each)
1 $0.76
10 $0.74
50 $0.69
100 $0.64
250 $0.58
500 $0.49
Availability

1855 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CSA, QPL, UR
Capacity, Breaking : 500 (300) Amps AC (Amps DC)
Class : Supplemental
Current Rating : 0.125 A
Dimensions : 0.11 Dia. x 0.28 L in
Material, Body : Encapsulated
Mounting Type : PCB
Package Type : Axial
Primary Type : Subminiature Fuse
Resistance, DC : 1.7 Ohms
Series : PICO II 251 Series
Temperature Range : 55 to 125 degC
Termination : Axial Leads
Type : Very Fast Acting
Voltage Rating : 125 VDC
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC

Overview

For subminiature circuit protection where short circuit currents may be as high as 300 amperes. Low resistance values, high-speed action, insulated terminations, encapsulated epoxy-coated body. Will withstand vibrations of 10-55 Hz per method 201 of MIL-STD-202, and of 55-2000 Hz at 10 Gs per method 204, test condition C, of MIL-STD-202, and shock of 100 Gs for 6 milliseconds per method 213, test condition I of MIL-STD-202. Operating Ambient Temperature: –55°C to 125°C. At –55°C current carrying capacity is 110% of rating; at 25°C, 100% of rating; at 125°C, 80% of rating. Fuses will withstand an axial pull of 7 pounds. Voltage Rating: 125 V on 1⁄16-10 amps; 32 V on 12-15 amps. Body Length: 0.280". Lead Length: 1.50". Body Diameter: 0.095". Lead Diameter: 0.025" on 1⁄16-10 amps; 0.032 on 12-15 amps.

Product Added to Cart
Littelfuse
Fuse; Submin; Very Fast Acting; 0.125A; Supplemental; Dims 0.11x0.28"; Encapsulated
Allied Stock #: 70184672
Mfr's Part #: 0251.125MXL
$0.760 Each
Quantity added: