Littelfuse 0218015.MXP

Image may be a representation.
See specs for product details.
Anti surge T LBC min fuse; 15A 5x20mm
Mfr. Part#: 0218015.MXP
Allied Stock#: 70332386
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
10 $0.390
100 $0.380
500 $0.350
1000 $0.330
2500 $0.300
5000 $0.250
Availability

0 can ship immediately.

7090 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Action : Slow
Approvals : CSA, PSE, UL, VDE
Capacity, Breaking : 100 Amps
Current Rating : 15 A
Mounting Type : Holder
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Series : 218 Series
Size : 5x20mm
Temperature Range : 55 to 125 degC
Type : Cartridge, Glass
Voltage, AC : 250 VAC

Overview

218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.

Product Added to Cart
Littelfuse
Anti surge T LBC min fuse; 15A 5x20mm
Allied Stock #: 70332386
Mfr's Part #: 0218015.MXP
$0.390 Each
Quantity added: