Littelfuse 0218.315MXP
Anti surge T LBC min fuse, 315mA 5x20mm
Mfr. Part #: 0218.315MXP / RS Stock #: 70519048
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.77
5
$1.69
10
$1.60
50
$1.29
100
$1.09
250
$1.07
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
5414218
Approvals
CCC ; CE ; CSA ; K-MARK ; SEMKO ; UL ; VDE
Breaking Capacity
35 A
Current Rating
0.315 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.