Littelfuse 0217.125MXP
Quick acting F LBC min fuse, 125mA 5x20mm
Mfr. Part #: 0217.125MXP / RS Stock #: 70519053
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.35
5
$1.27
10
$1.21
50
$1.14
100
$1.07
Additional Inventory
Can ship in 10 days:
500
Manufacturer Lead Time:
38 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Approvals
CCC ; CE ; CSA ; K-MARK ; SEMKO ; UL ; VDE
Breaking Capacity
35 A
Current Rating
0.125 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
217 Series fast-acting glass fuses are designed for fast-acting protection of electronic equipment and appliances when fuses to international standards are required. Designed to international (IEC) standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.4-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and recognized by CSA through 6.3 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.