Littelfuse 0216002.MXP

Image may be a representation.
See specs for product details.
Quick acting F HBC min fuse; 2A 5x20mm
Mfr. Part#: 0216002.MXP
Allied Stock#: 70519076

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.540 (Each)
10 $0.540
100 $0.520 (Save 4%)
500 $0.490 (Save 9%)
1000 $0.450 (Save 17%)
2500 $0.410 (Save 24%)
5000 $0.350 (Save 35%)
Availability

691 can ship immediately.

310 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Capacity, Breaking : 1.5 kAmps
Current Rating : 2 A
Mounting Type : Holder
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Series : 216 Series
Size : 5x20mm
Temperature Range : 55 to 125 degC
Type : Cartridge, Ceramic
Voltage, AC : 250 VAC

Overview

Quick Acting (F) HBC– Ceramic , 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Product Added to Cart
Littelfuse
Quick acting F HBC min fuse; 2A 5x20mm
Allied Stock #: 70519076
Mfr's Part #: 0216002.MXP
$0.540 Each
Quantity added: