Littelfuse 0154.375DRT

Image may be a representation.
See specs for product details.
0.375A T Non-Resettable Surface Mount Fuse; 125 V
Mfr. Part#: 0154.375DRT
Allied Stock#: 70519138

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.210 (Each)
100 $2.210
Availability

0 can ship immediately.

1150 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Action : Slow
Approvals : UL
Capacity, Breaking : 50 Amps
Color, Body : White
Current Rating : 0.375 A
Mounting Type : Holder/Surface Mount
Package Type : 2-SMD, Square End Block with Holder
Primary Type : Subminiature Fuse
Series : OMNI-BLOK 154T Series
Temperature Range : 55 to 125 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC

Overview

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installlation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installled on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Product Added to Cart
Littelfuse
0.375A T Non-Resettable Surface Mount Fuse; 125 V
Allied Stock #: 70519138
Mfr's Part #: 0154.375DRT
$2.210 Each
Quantity added: