Linemaster 634-DA

Image may be a representation.
See specs for product details.
Switch; Foot; DPDT; Clipper; Cast Iron; Black; Single Stage; Maint; 10A; 125VAC; Solder
Mfr. Part#: 634-DA
Allied Stock#: 70184001

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$125.370 (Each)
1 $125.370
Availability

5 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Contact Form : DPDT
Current Rating : 10 A
IP Rating : IP20
Material : Cast Iron
Number of Poles : 2
Number of Positions : 2
Operation : Maintained
Series : Clipper Series
Standards : UL ; CE
Termination : Solder
Voltage Rating : 125-250 VAC
Weight : 2.25 lb

Overview

Clipper-Single Treadle Series:

EN 60529 Degree of protection. IP20 UL available on special orders
Splash Resistant. Corrosion Resistant
MEDIUM DUTY-GENERAL PURPOSE DESIGN

Materials of Construction:
Constructed of cast iron for strength and durability
Durable black finish
Adjustable strain relief connector
Non-skid base plate
Model 632-DA can be used to control lighting
Model 638-S features a cast aluminum housing painted Alert Orange with a splash resistant interior switch

Features and Benefits:
Proven reliability
All maintained models offer “Push On-Push Off” action that ensures long trouble-free performance
2 hole provided for rigid mounting to floor or equipment

Options:
The wide treadle models offer a large seven inch target for the operator’s foot
Available protective vinyl cover that can be applied over the switch. This boot comes in black or bright orange and provides a little extra protection against small amounts of water, dirt, dust, mud and snow
AirVal models are available
Heavy gauge steel guard available

Product Added to Cart
Linemaster
Switch; Foot; DPDT; Clipper; Cast Iron; Black; Single Stage; Maint; 10A; 125VAC; Solder
Allied Stock #: 70184001
Mfr's Part #: 634-DA
$125.370 Each
Quantity added: