Linemaster 533-SWHC2

Image may be a representation.
See specs for product details.
Switch; Foot; TPDT; Hercules Full Shield; Cast Iron; Single Stage; Mom; 20A; 125VAC;
Manufacturer #: 533-SWHC2
Allied Stock #: 70259257

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$279.89 (Each)
1 $279.89
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Contact Form : TPDT
Current Rating : 20 A
IP Rating : IP56
Material : Aluminum
Number of Poles : 3
Number of Positions : 2
Operation : Momentary
Series : Hercules Series
Standards : UL ; CSA
Termination : Screw
Voltage Rating : 250 VAC
Weight : 8 lb

Overview

Features:
? Rugged cast metal enclosure has sufficient weight to keep the foot switch from sliding when being operated.
? All models have a neoprene cover gasket plus O-rings on the activating shaft and a separate ground screw.
? In all Maintained Contact models the release is accomplished by simply pressing the latch with a light forward movement of the toe. The release is placed under the Full Shield so falling objects cannot easily release it.
? Oversize "O" Shield models accept oversized safety shoes and metatarsal foot guards.
? "OX" Shield also available
? Special Dual 1/2" - 14 N.P.T. threaded conduit entry and metric sizes available to the O.E. M. on special order.
? Special Twin models available to the O.E.M. on special order.
? Painted Alert Orange.
? Single 3/4" - 14 N.P.T. threaded conduit entry is standard.
? 3 holes provided for rigid mounting to the floor or equipment.
? NEMA Type 2, 4 & 13
? UL ENCLOSURE 2, 4 & 13
? CSA ENCLOSURE 2, 4 & 13
? EN 60529 Degree of Protection IP56
? Drip tight – Dust tight - Watertight – Oil tight

Product Added to Cart
Linemaster
Switch; Foot; TPDT; Hercules Full Shield; Cast Iron; Single Stage; Mom; 20A; 125VAC;
Allied Stock #: 70259257
Mfr's Part #: 533-SWHC2
$279.890 Each
Quantity added: