Linemaster 511-B2OX

Image may be a representation.
See specs for product details.
Switch; Foot; DPDT; Hercules Anti-Trip; Single Stage Mom; OX Shield; 20A; 125/250VAC
Manufacturer #: 511-B2OX
Allied Stock #: 70682358

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$340.43 (Each)
1 $340.43
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Contact Form : DPDT
Current Rating : 20 A
IP Rating : IP56
Material : Aluminum
Number of Poles : 2
Number of Positions : 2
Operation : Momentary
Series : Hercules Anti-Trip Series
Standards : UL ; CSA ; Semko
Termination : Screw
Voltage Rating : 125 VAC
Weight : 8 lb

Overview

Hercules Anti-Trip Series
NEMA Type 2, 4 & 13, UL /CSA Enclosure 2, 4, & 13, EN 60529 Degree of Protection IP56
Drip-tight, Dust-tight, Watertight, Oil-tight
Advanced Design Helps Prevent Accidental Actuation

Materials of Construction:
Treadle and housing constructed from cast iron for strength and durability
Protected by a strong cast aluminum shield
Painted alert orange for high visibility
Single ¾" – 14 N.P.T threaded conduit entry is standard
Special AirVal models available as special order. Contact your local Allied branch

Features and Benefits:
Heavy duty foot switch features an anti-trip treadle mechanism that helps prevent accidental actuation through unintentional stepping on foot treadle
Switch operation requires that the latch trip lever be released prior to depressing the foot treadle as in-line foot pressure is applied to the latch lever located at the rear of the foot treadle
Smooth trip lever release and treadle depression motion results in good rate of operation
Dual treadle return springs and latching mechanism
Anti-skid rubber feet and 3 holes for mounting to floor or equipment
All models have a neoprene cover gasket plus O-rings on the actuating shaft and separate ground screw

Options:
Oversize “O” and “OX” shield models accept safety shoes. The “OX” shield has an additional ¾" opening height as compared to the “O” shield
Special dual ½" – 14 N.P.T threaded conduit entry and metric sizes available as special order Contact your local Allied branch
Special twin (2 treadles) models available as special order. Contact your local Allied branch
Gated models offer additional protection

Product Added to Cart
Linemaster
Switch; Foot; DPDT; Hercules Anti-Trip; Single Stage Mom; OX Shield; 20A; 125/250VAC
Allied Stock #: 70682358
Mfr's Part #: 511-B2OX
$340.430 Each
Quantity added: