Linemaster 500-AHO-2.5K

Image may be a representation.
See specs for product details.
Switch; Foot; SPDT; Hercules; Mom; OversizedShield; Cast Iron; 15A; 125/250VAC; 2.5K Pot
Mfr. Part#: 500-AHO-2.5K
Allied Stock#: 70183985

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$396.51 (Each)
1 $396.51
Availability

1 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Contact Form : SPDT
Current Rating : 15 A
IP Rating : IP56
Material : Aluminum
Number of Poles : 1
Number of Positions : 2
Operation : Momentary
Series : Hercules Series
Standards : UL
Termination : Quick Connect & Solder
Voltage Rating : 125-250 VAC
Weight : 8 lb

Overview

Features:
? Rugged cast metal enclosure has sufficient weight to keep the foot switch from sliding when being operated.
? All models have a neoprene cover gasket plus O-rings on the activating shaft and a separate ground screw.
? In all Maintained Contact models the release is accomplished by simply pressing the latch with a light forward movement of the toe. The release is placed under the Full Shield so falling objects cannot easily release it.
? Oversize "O" Shield models accept oversized safety shoes and metatarsal foot guards.
? "OX" Shield also available
? Special Dual 1/2" - 14 N.P.T. threaded conduit entry and metric sizes available to the O.E. M. on special order.
? Special Twin models available to the O.E.M. on special order.
? Painted Alert Orange.
? Single 3/4" - 14 N.P.T. threaded conduit entry is standard.
? 3 holes provided for rigid mounting to the floor or equipment.
? NEMA Type 2, 4 & 13
? UL ENCLOSURE 2, 4 & 13
? CSA ENCLOSURE 2, 4 & 13
? EN 60529 Degree of Protection IP56
? Drip tight – Dust tight - Watertight – Oil tight

Product Added to Cart
Linemaster
Switch; Foot; SPDT; Hercules; Mom; OversizedShield; Cast Iron; 15A; 125/250VAC; 2.5K Pot
Allied Stock #: 70183985
Mfr's Part #: 500-AHO-2.5K
$396.510 Each
Quantity added: