Filter Search Results
Search Within
  • Show In-Stock Items Only
    In Stock Only (140)
  • Bulb Type
    Discharge Tube (19)
    Halogen (80)
    Incandescent (31)
    Incandescent, LED (13)
    LED (525)
    Strobe (370)
    Xenon (102)
  • Mounting Style
    Base Mount (67)
    Base Mounting (36)
    Base/Bracket Mounting (21)
    Box, Conduit, Surface Mount (3)
    Bracket Mounting (6)
    Conduit (3)
    Conduit, Panel Mount (86)
    Conduit, Panel Mount, Wall Mount (1)
    Conduit, Surface Mount, Wall Mount (1)
    DIN (7)
    direct mount (1)
    Direct Mount (91)
    Flexi DIN (8)
    Installation Mounting (18)
    Magnetic (8)
    Panel Mount (5)
    Panel Mounted (107)
    Surface Mount (55)
    Threaded (4)
    Tube Mounting (12)
  • Supply Voltage
    10 to 100 VDC (16)
    10 to 100 VDC, 20 to 72 VAC (10)
    10 to 30 VDC (29)
    10 to 60 VDC (3)
    100 to 240 VAC (23)
    100 VAC (11)
    110 VAC (16)
    110/230 VAC (3)
    115 - 230 V AC (9)
    115 - 230 V AC/DC (5)
    115 V AC (8)
    115 V AC/DC (5)
    115 VAC (3)
    115 VAC VAC (1)
    115/230 V (1)
    12 - 24 V DC (3)
    12 - 50 V DC (2)
    12 to 24 VDC (9)
    12 to 48 VDC (19)
    12 VAC/VDC (13)
    12 VDC (51)
    12/24 VDC (33)
    120 VAC (6)
    120 to 240 VAC (4)
    120 VAC (315)
    120/240 VAC (6)
    12-30 V dc (3)
    16 to 33 VDC (6)
    17 to 60 VDC (4)
    200 VAC (4)
    220 VAC (12)
    230 V AC (23)
    230 VAC (27)
    24 to 28 VDC (4)
    24 V (16)
    24 V AC/DC (14)
    24 V DC (19)
    24 VAC (24)
    24 VAC/VDC (51)
    24 VDC (234)
    24, 24 to 48 VAC, VDC (4)
    24/48 VDC (1)
    24/48, 24 VAC, VDC (4)
    240 V (1)
    240 VAC (26)
    250 VAC (13)
    30 VDC (3)
    48 to 230 VAC (1)
    48 VDC (17)
    48/230 VAC (3)
    6 to 28 VDC (1)
    72 to 125 VDC (6)
    90 to 250 VAC (1)
    90-240 V dc/100-250 V ac (2)
  • Diameter, Base
    100 mm (143)
    106 mm (6)
    108 mm (23)
    109 mm (11)
    114 mm (8)
    115 mm (19)
    116 mm (3)
    118 mm (49)
    120 mm (15)
    130 mm (9)
    150 mm (16)
    152 mm (5)
    153 mm (5)
    156 mm (2)
    162 mm (42)
    166 mm (10)
    168 mm (1)
    186 mm (1)
    368.8 mm (1)
    381 mm (5)
    50 mm (8)
    56 mm (9)
    57 mm (5)
    60 mm (2)
    70 mm (51)
    77 mm (18)
    82 mm (75)
    82.6 mm (69)
    84 mm (7)
    85 mm (1)
    95 mm (10)
    Magenta (15)
  • Height
    1.772" (45mm) (10)
    11.024" (280mm) (2)
    12.559" (319mm) (5)
    2.362" (60mm) (5)
    2.48" (63mm) (16)
    2.559" (65mm) (9)
    3.189" (81mm) (1)
    3.74" (95mm) (8)
    3.874" (98.4mm) (69)
    4.252" (108mm) (11)
    4.606" (117mm) (8)
    4.764" (121mm) (10)
    5.118" (130mm) (24)
    5.354" (136mm) (2)
    5.472" (139mm) (12)
    5.807" (147.5mm) (7)
    5.866" (149mm) (2)
    6.181" (157mm) (10)
    6.24" (158.5mm) (21)
    6.378" (162mm) (2)
    6.614" (168mm) (15)
    6.732" (171mm) (7)
    6.772" (172mm) (6)
    6.89" (175mm) (5)
    65.5 mm (1)
    7.362" (187mm) (1)
    7.638" (194mm) (2)
    7.992" (203mm) (3)
    8.15" (207mm) (14)
    8.409" (213.6mm) (1)
    8.504" (216mm) (2)
    8.78" (223mm) (8)
    8.976" (228mm) (1)
    9.134" (232mm) (8)
  • Temperature Range
    -10 to +50 °C (28)
    -10 to +60 °C (2)
    -20 to +60 °C (6)
    -20°C to +45°C (12)
    -20°C to +50°C (32)
    -20°C...+50 °C (2)
    -20°C...+50°C (105)
    -20°C...+60 °C (1)
    -20°C...+60°C (3)
    -22 to +122 F (-30 to +50 C) (5)
    -25 to +50 (LED), -25 to +70 (Incandescent) °C (6)
    -25 to +50 °C (27)
    -25 to +70 °C (5)
    -25°C to +50 °C (1)
    -25°C to +50°C (14)
    -30 to +50 °C (83)
    -30 to +60 °C (2)
    -30 to +70 °C (15)
    -30°C to +50°C (29)
    -31 to +150 °F (3)
    -35 to +100 °C (10)
    -35 to +66 °C (79)
    -4 to +104 °F (1)
    -4 to +122 F (-20 to +50 C) (15)
    -4 to +140 F (-20 to +60 C) (2)
    -40 to +50 °C (5)
    -40 to +55 °C (6)
    Maximum of +100 °C (1)
    Maximum of +105 °C (3)
    Maximum of +85 °C (4)
  • Special Features
    1⁄2 in NPT Conduit or Surface Mounting, Cast Metal Base, Designed for 4 in Octagonal Box Mounting, Shatter-Resistant Double Fresnel Polycarbonate Lens (2)
    3 light effects can be remotely selected (permanent, flashing, rotating light) (3)
    7 colours in one beacon (1)
    Bayonet Lamp Socket, Light Intensifying Reflector (2)
    Buzzer, Prewired (8)
    Cast Base can Function as a Junction Box, Shatter-Resistant Double Fresnel Polycarbonate Lens, With Integrated Horn (1)
    Compact, Safety Locking Mechanism (1)
    Corrosion Resistant (9)
    Corrosion Resistant, Dual Mode, High Heat Resistance & High Chemical Resistivity Base, Shatter Resistant Lens (40)
    Corrosion Resistant, Dual Mode, Shatter Resistant Lens (8)
    Corrosion Resistant, Heavy Duty, Immune to Shock & Vibration, Shatter Resistant Lens, XTRA-SAFE Technology (4)
    Corrosion Resistant, High Heat Resistance & High Chemical Resistivity Base, Immune to Shock & Vibration, Shatter Resistant Lens (4)
    Corrosion Resistant, High Heat Resistance & High Chemical Resistivity Base, Immune to Shock & Vibration, Shatter Resistant Lens, XTRA-SAFE Technology (8)
    Corrosion Resistant, High Heat Resistance & High Chemical Resistivity Base, Shatter Resistant Lens (9)
    Corrosion Resistant, Indoor & Outdoor Use, Shatter Resistant Lens (1)
    Corrosion Resistant, Shatter-Resistant Double Fresnel Lens (3)
    Daylight-Visible, Sealed Thermoplastic Housing (5)
    Extremely bright Xenon flash (2)
    Five colours in one beacon (1)
    Five colours in one beacon (red, green, yellow, clear, blue) (1)
    Flashing beacon with 22 mm installation diameter for the control panel/switchgear programme (4)
    Heavy Duty (1)
    Heavy Duty, Immune to Shock & Vibration, Shatter Resistant Lens (10)
    High Degree of Protection (25)
    Illuminated Lens with Integrated LED (5)
    Immune to Shock & Vibration, Onboard Processor, PLC Compatible, Weatherproof (2)
    Immune to Shock & Vibration, PLC Compatible (2)
    Indoor⁄Outdoor Use, Shatter Resistant Lens (4)
    Indoor⁄Outdoor Use, Triple Flash (1)
    Indoor⁄Outdoor Use, Vibration Resistance of 9G, Water Resistant (20)
    Intense double flash with low power consumption (7)
    Interchangeable light effects (permanent and blinking light) (1)
    Interchangeable Unit, Modular Beacons & Tower Light, Totally Flexible Construction of up to 5 Lens Units (5)
    LED beacon with life duration of up to 100,000 hrs (13)
    LED flashing beacon with life duration of up to 100,000 hrs (17)
    LED permanent beacon with life duration of up to 50,000 hrs (2)
    LED Permanent beacon with M 20 thread for applications such as limit and cable-operated switches (2)
    LED Permanent beacon with M 22 thread for the control panel/switchgear programme (4)
    Lens must be purchased separately (11)
    Light intensive Xenon flash (2)
    Long-Lasting LED, Triple Flash (2)
    Low Current Consumption (18)
    Low Noise Operation (4)
    Low Power Consumption, Super-Bright Long Life LED’s (2)
    Low Profile & Compact Design (39)
    Ondoor & Outdoor Use, Quick Snap-On High-Impact Lens (3)
    Prewired (24)
    Resistant to Shock & Vibration (1)
    Resistant to Shock & Vibration, UV Resistant (5)
    Resistant to Shock and Vibration (1)
    Robust Three Point Fixing (4)
    Safe CAGE CLAMP® technology (30)
    Simple Interchangeability of Unit, Totally Flexible Construction of up to 5 Lens Unit (5)
    Small flashing beacon with 22 mm installation diameter for the control panel/switchgear programme (2)
    Steady Burning (3)
    Suitable for use in the 22 mm standard control panel/switchgear programme (5)
    Synchronized Flashing Function, Miniature 3V GPS Antenna, Monitoring, Alarm & GPS Module (1)
    Totally Flexible Construction of up to 5 Lens Unit, Simple Interchangeability of Unit (6)
    Tube mounting solution suitable for Φ 25 mm and 1/2 NPT tubes (1)
    Tube mounting solution suitable forΦ 25 mm and 1/2 NPT tubes (4)
    Vandal-proof construction withstands every mechanical and natural challenge (3)
    Variable Composition of up to 5 Lens Unit, Modular Tower Light (7)
    Vibration, Reverse Polarity Protected (3)
    Wear-free due to the absence of any moving mechanical components (8)
    Weather/Corrosion Resistant, Shock and Vibration Resistant (32)
    Weatherproof, Halogen Light Source, Shatter Resistant Double Fresnel Polycarbonate Lens, Cast Metal Base, Suitable for use in Indoor and Outdoor Application, Option for Panel, Conduit, Wall Mount (1)
    Weatherproof, Incandescent Light Source with Integrated Horn, Shatter Resistant Double Fresnel, Polycarbonate Lens, Cast Base can Function as a Junction Box, Suitable for use in Indoor and Outdoor Application, Option for Panel, Conduit, Box Mount (2)
  • IP Rating
    IP23 (2)
    IP54 (16)
    IP56 (61)
    IP65 (222)
    IP66 (66)
    IP67 (34)
    IP69k (2)
    IP69K (3)
  • Minimum Operating Temperature
    -10 °C (30)
    -20 °C (6)
    -25 °C (38)
    -30 °C (100)
    -31 °F (3)
    -35 °C (89)
    -4 °F (1)
    -40 °C (11)
  • Temperature, Opening, Maximum
    100 °C (11)
    104 °F (1)
    105 °C (3)
    150 °F (3)
    50 °C (64)
    55 °C (6)
    60 °C (10)
    66 °C (79)
    70 °C (26)
    85 °C (4)
  • Series
    102 Series (2)
    103I Series (2)
    104FIN Series (2)
    104FLED Series (2)
    104ST Series (2)
    105 Series (40)
    105XBRi Series (4)
    105XBRM Series (10)
    107 Series (90)
    107XBR XTRA-BRITE Series (26)
    107XBR, XTRA-BRITE Series (3)
    116 Series (58)
    117 Series (14)
    125 Class Series (172)
    125 Series (1)
    125XBR Series (41)
    125XBRi Series (8)
    17 Series (15)
    18 Series (63)
    2400 Series (8)
    295LF Series (4)
    295LS Series (4)
    334053 Series (18)
    334082 Series (16)
    334154 Series (23)
    334183 Series (5)
    334225 Series (3)
    334237 Series (5)
    334246 Series (3)
    334270 Series (4)
    334286 Series (3)
    48 Series (17)
    48FIN Series (3)
    48XBRM Series (8)
    50 Series (9)
    51 Series (44)
    52 Series (3)
    53 Series (1)
    57EDF Series (1)
    860 Series (33)
    89 Series (2)
    8WD Series (3)
    92 Series (20)
    95 Series (1)
    96 Series (6)
    98 Series (1)
    AR-078 Series (1)
    CFA Series (5)
    D164 Series (2)
    D264 Series (3)
    D464 Series (2)
    Explosion-proof beacon Series (1)
    EZ-LIGHT K50 Beacon Series (5)
    Flashguard 45 Series (53)
    Flashguard, 45 Series (6)
    FlexSQUARE Series (14)
    FLS Series (13)
    GCWA Series (14)
    GCWN Series (14)
    Genesis Series (23)
    Harmony XVB Series (36)
    Harmony XVBL Series (26)
    Harmony XVC1 Series (1)
    Harmony XVP Series (9)
    Harmony XVR Series (39)
    Harmony XVU Series (1)
    KG Series (8)
    KHE Series (13)
    KJ Series (1)
    KJS Series (1)
    KJSB Series (1)
    KJT Series (3)
    KombiSIGN 50 Series (5)
    KombISIGN 70 Series (6)
    KP RP RT XP Series (4)
    KP Series (8)
    LCE Series (3)
    LFH Series (24)
    LFK Series (20)
    LP8 Series (4)
    LU7 Series (4)
    NE-24 Series (5)
    NetBotz Series (1)
    PES Series (12)
    PEW Series (16)
    PSE Series (7)
    RFT Series (12)
    RFV Series (7)
    RH RHB Series (8)
    Rotating Beacon Series (64)
    RU RUP Series (4)
    SKH Series (25)
    SKH-A SKHB-A SKHE SKHEB Series (4)
    SKHB Series (12)
    SKH-EA Series (4)
    Traffic Light Series (3)
    XME Series (9)
    XPE Series (12)
  • Manufacturer
    ABB (9)
    Allied LED (8)
    American Power Conversion (APC) (1)
    Banner Engineering (5)
    Dialight (49)
    Edwards Signaling (1133)
    Patlite (401)
    Phoenix Contact (1)
    RS Pro (80)
    Schneider Electric (113)
    Siemens (3)
    WERMA (222)
  • Shop By
    Factory Choice (80)
Compare Info Availability Price Quantity
Bulb Type
Mounting Style
Supply Voltage
Diameter, Base
Height
You may only compare up to 5 items.
In Stock: 49
+1 $61.41
+3 $58.48
+6 $55.55
+15 $52.78
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
250 VAC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 48
+1 $175.69
+3 $166.89
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
LED
Panel Mounted
24 VAC/VDC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 31
+1 $61.41
+3 $58.48
+6 $55.55
+15 $52.78
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
250 VAC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 34
+1 $170.57
+3 $162.05
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
LED
Panel Mounted
24 VAC/VDC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 22
+1 $59.62
+3 $56.78
+6 $53.95
+15 $51.24
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
250 VAC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 22
+1 $170.57
+3 $162.05
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
LED
Panel Mounted
24 VAC/VDC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 21
+1 $176.86
+5 $168.15
+10 $162.81
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Strobe
Conduit, Panel Mount
120 VAC
82.6 mm
3.874" (98.4mm)
You may only compare up to 5 items.
In Stock: 19
+1 $170.57
+3 $162.05
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
LED
Panel Mounted
24 VAC/VDC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 12
+1 $61.39
+3 $58.46
+6 $55.53
+15 $52.76
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
250 VAC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 10
+1 $62.13
+3 $59.17
+10 $56.22
+25 $53.39
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
250 VAC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 16
+1 $170.57
+3 $162.05
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
LED
Panel Mounted
24 VAC/VDC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 4
On Order: 15
+1 $271.27
+5 $257.94
+10 $249.74
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Halogen
Conduit
120 VAC
152 mm
8.504" (216mm)
You may only compare up to 5 items.
In Stock: 13
+1 $66.94
+3 $63.75
+6 $60.56
+15 $57.53
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
250 VAC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 7
+1 $82.81
+5 $78.74
+10 $76.24
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Strobe
Base Mount
12 to 48 VDC
You may only compare up to 5 items.
In Stock: 14
+1 $26.37
+3 $25.05
+6 $23.80
+12 $21.90
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Xenon
Surface Mount
10 to 100 VDC, 20 to 72 VAC
77 mm
1.772" (45mm)
You may only compare up to 5 items.
In Stock: 13
+1 $27.36
+3 $25.99
+6 $24.69
+12 $22.72
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Xenon
Surface Mount
110 VAC
77 mm
1.772" (45mm)
You may only compare up to 5 items.
In Stock: 6
+1 $217.27
+5 $206.59
+10 $200.03
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
LED
Conduit, Panel Mount
120 VAC
82.6 mm
3.874" (98.4mm)
You may only compare up to 5 items.
In Stock: 13
On Order: 5
+1 $420.59
+2 $394.21
+6 $359.03
+11 $329.72
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Halogen
Conduit
120 VAC
152 mm
8.504" (216mm)
You may only compare up to 5 items.
In Stock: 2
+1 $116.77
+3 $110.93
+6 $105.39
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Incandescent, LED
Panel Mounted
24, 24 to 48 VAC, VDC
70 mm
2.48" (63mm)
You may only compare up to 5 items.
In Stock: 3
+1 $176.86
+5 $168.15
+10 $162.81
Each
-
+
ADD TO CART UPDATE CART
Error updating cart
Strobe
Conduit, Panel Mount
120 VAC
82.6 mm
3.874" (98.4mm)
You have 0 products to compare selected.
Clear
Hide
COMPARE