Leviton 5362-I

Image may be a representation.
See specs for product details.
20 Amp; 125 Volt; NEMA 5-20R; 2P; 3W; Receptacle - IVORY
Manufacturer #: 5362-I
Allied Stock #: 71147479
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.78 (Each)
1 $8.78
Availability

86 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 5300 Series
UPC Code : 07847713951

Overview

Leviton 5300 Series – Extra Heavy-Duty Industrial Specification Grade Duplex Receptacle Outlet:

Leviton’s line of Extra Heavy-Duty Industrial Grade receptacles are designed and manufactured to withstand the harsh conditions typically associated with industrial environments. Available in a wide variety of configurations, including isolated ground, tamper-resistant, hospital grade, etc., these Industrial Grade devices are the electrical contractor's choice for use in factories, schools, hospitals and commercial office buildings.

Features:

  • Smooth Face
  • Grade: Extra Heavy-Duty Industrial Specification Grade
  • Dielectric Voltage: Withstands 2000V per UL498
  • Current Limiting: Full Rated Current
  • Temperature Rise: Max 30C after 250 cycles OL at 200 percent rated current
  • Flammability: Rated V-2 per UL 94
  • Grounding: Self-Grounding
  • NEMA: 5-20R, NEMA: WD-1 & WD-6
  • ANSI: C-73
  • UL498: File E13399
  • UL Fed Spec WC-596: File E13399
  • CSA C22.2 No. 42: File 152105
  • NOM: 057
  • Warranty: 10 Year Limited

  • Product Added to Cart
    Leviton
    20 Amp; 125 Volt; NEMA 5-20R; 2P; 3W; Receptacle - IVORY
    Allied Stock #: 71147479
    Mfr's Part #: 5362-I
    $8.780 Each
    Quantity added: