Leviton 2311

Image may be a representation.
See specs for product details.
20 Amp; 125 Volt; NEMA L5-20P; 2P; 3W; Locking PlugBLACK-WHITE
Manufacturer #: 2311
Allied Stock #: 71147390
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.19 (Each)
1 $16.19
Availability

78 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 2300 Series
UPC Code : 07847780094

Overview

Leviton 2300 Series – 20A and 30A Flush Locking Receptacle Devices:

Leviton’s Industrial Grade Locking Devices are built to provide unparalleled quality and superior performance in the most severe industrial settings. Leviton combines the best materials available with superior production standards to produce a broad selection of Locking Devices of unmatched flexibility and dependability.

Features:

  • NEMA: L5-20R
  • Base Material: Valox
  • NEMA: WD-1 & WD-6
  • UL498: File E13399
  • UL Fed Spec WC-596: File E13399
  • ANSI: C-73
  • UL: 498
  • UL Fed Spec: W-C-596
  • CSA: C22.2 No. 42
  • NOM: 057
  • Warranty: Lifetime Limited

  • Product Added to Cart
    Leviton
    20 Amp; 125 Volt; NEMA L5-20P; 2P; 3W; Locking PlugBLACK-WHITE
    Allied Stock #: 71147390
    Mfr's Part #: 2311
    $16.190 Each
    Quantity added: