Leviton 1286-I

Image may be a representation.
See specs for product details.
20 Amp; 120/277 Volt; Toggle Double-Throw Ctr-OFF Maintained Contact Double-Ivor
Manufacturer #: 1286-I
Allied Stock #: 71147381
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$96.66 (Each)
1 $96.66
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1200 Series
UPC Code : 07847716830

Overview

Leviton 1200 Series – 20 A Extra Heavy-Duty Industrial Specification Grade AC Toggle Switches:

Leviton’s Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmatched versatility and reliability.

Features:

  • Grounding: Self-Grounding
  • Voltage: 120/277 VAC
  • HP Rating: 1HP-120V 2HP-240V-277V
  • Max. Amperage: 16 Amp
  • Termination: Back or Side Wire
  • Actuator Material: Thermoplastic
  • Body Material: Thermoplastic
  • Strap Material: Steel
  • Feature: Momentary Contact CTR OFF
  • Function: Single-Pole
  • Device Type: Toggle Switch

  • Product Added to Cart
    Leviton
    20 Amp; 120/277 Volt; Toggle Double-Throw Ctr-OFF Maintained Contact Double-Ivor
    Allied Stock #: 71147381
    Mfr's Part #: 1286-I
    $96.660 Each
    Quantity added: