Leviton 1223-2I

Image may be a representation.
See specs for product details.
20 Amp; 120/277 Volt; Toggle 3-Way AC Quiet Switch IVORY
Mfr. Part#: 1223-2I
Allied Stock#: 71147370
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.980 (Each)
1 $6.980
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1200 Series
UPC Code : 07847722255

Overview

Leviton 1200 Series – 20 A Extra Heavy-Duty Industrial AC Toggle Switches:

Leviton’s Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmatched versatility and reliability.

Features:

  • Dielectric Voltage: Withstands 1500V for 1 minute
  • Endurance: 50,000 cycles minimum
  • Grounding: Self-Grounding
  • Overload UL20 Test: 100 cycles of OL at 4.8 times rated current
  • Torque Range: 12-14 inch pounds
  • Termination: Back or Side Wire
  • Grade: Extra Heavy-Duty Industrial Specification Grade
  • Function: Single-Pole
  • Device Type: Toggle Switch
  • ANSI: C-73
  • CSA C22.2 No. 111: File #152105
  • NEMA: WD-1 & WD-6
  • NOM: 057
  • RoHS: Compliant
  • UL Fed Spec WS896E: File #E7458
  • UL Standard: UL 20
  • Warranty: 10 Year Limited

  • Product Added to Cart
    Leviton
    20 Amp; 120/277 Volt; Toggle 3-Way AC Quiet Switch IVORY
    Allied Stock #: 71147370
    Mfr's Part #: 1223-2I
    $6.980 Each
    Quantity added: