Leader Tech / FerriShield TGF35-07870787-020

Image may be a representation.
See specs for product details.
Thermal Gap Filler/White Grey 3.5W/m-K
Mfr. Part#: TGF35-07870787-020
Allied Stock#: 70988323

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.690 (Each)
1 $20.690
10 $16.930
50 $15.520
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : TGF30-TGF60 Series
Type : Surge Protector
Voltage, Breakdown : 8 min

Overview

Thermal Gap Fillers TGF30-TGF60
Thermal gap fillers are a reliable heat transfer media which conform to surface gaps and irregularities to fill the air gaps and conduct heat from a heat source to another surface, or heat sink. Where space exists between two mating surfaces varies, whether from different shapes or rough surface textures, a thermal transfer concern is often present. Available in a wide variety of shapes, sizes, and thermal conductivities, thermal gap fillers are a cost-effective solution for some of the most difficult and delicate thermal situations in a broad range of applications.

Features:

  • Low Cost
  • Short Lead Times
  • Custom Shapes
  • Self Tacking
  • Increased Reliability
  • Wide Range of Thermal Conductivity
  • UL 94 V-0 Rated

    Applications:
  • LED Lighting
  • Micro Processors
  • Integrated Circuits
  • Mobile Electronics
  • Power Conversions
  • Heat Sink Interface

  • Product Added to Cart
    Leader Tech / FerriShield
    Thermal Gap Filler/White Grey 3.5W/m-K
    Allied Stock #: 70988323
    Mfr's Part #: TGF35-07870787-020
    $20.690 Each
    Quantity added: