Leader Tech / FerriShield FF28B1729

Image may be a representation.
See specs for product details.
Ferrite; .060" X 1.355" 26 COND SINGLE
Manufacturer #: FF28B1729
Allied Stock #: 70323226

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.85 (Each)
1 $21.85
10 $17.88
25 $16.39
50 $15.13
100 $14.05
250 $13.66
Availability

31 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Impedance, at 100 MHz : 200 Ohms Ohms
Material, Core : Ferrite #28 Formulation
Termination : Cable
Type : Core-Split

Overview

Flat Cable Clamp with Single Press Fit Mount
Ferrite assembly bonded in nylon mounting clamp; easily installed by pressing the integral spring tab fastener into a 0.250" (6.4 mm) diameter hole. Seven sizes accommodate all flat cables up to 50-conductor width. Fits substrates up to 0.070" (1.8 mm) thickness.

Product Added to Cart
Leader Tech / FerriShield
Ferrite; .060" X 1.355" 26 COND SINGLE
Allied Stock #: 70323226
Mfr's Part #: FF28B1729
$21.850 Each
Quantity added: