Leader Tech / FerriShield AS28B2042
Split Sleeve Snap w/ Adhesive
Mfr. Part #: AS28B2042 / RS Stock #: 70029159
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$25.04
100
$23.79
200
$22.54
400
$21.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.125-0.73 ” ”
Impedance at 100 MHz
238 ohms
Special Features
w/Adhesive
Termination
Cable
Type
Core-Split
Overview
Anywhere there is an antenna-like structure such as power cord or I/O cable, in the presence of a microprocessor, there is a need for RFI suppressors to control unwanted high frequency interference by allowing data signals to pass unimpeded, and absorbing the high frequency energy. The section below is an assortment of the most popular sizes in the most universally applicable broadband formula — effective up to 1 GHz.
Box-shaped ferrite assembly in fully enclosed nylon case. End ports are surrounded with flexible spring flutes to grip a range of cable diameters from 0.125" to 0.730" (3.2 to 18.5 mm). Special mounting options include foam adhesive pad on bottom.
Box-shaped ferrite assembly in fully enclosed nylon case. End ports are surrounded with flexible spring flutes to grip a range of cable diameters from 0.125" to 0.730" (3.2 to 18.5 mm). Special mounting options include foam adhesive pad on bottom.