Leader Tech / FerriShield 7000-0020-72

Image may be a representation.
See specs for product details.
Mesh; 0.156 in. Dia. Round All Mesh; 50 ft. Roll
Manufacturer #: 7000-0020-72
Allied Stock #: 70323138

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$461.00 (Each)
1 $461.00
5 $428.00
10 $416.00
25 $400.00
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Type : Round

Overview

Leader Tech's TechMesh Knitted Wire gaskets are designed to provide EMI/RFI Shielding of joints and seams of electronic enclosures. The unique construction of the TechMesh Knitted Wire consists of many interlocking loops that act as small springs which provide for a resilient all-metal conductive gasket with high attenuation characteristics. TechMesh provides shielding effectiveness up to 130 dB in the E-Field and up to 80 dB in the H-Field. The standard wire materials are Tin Plated Copper Clad Steel, Monel and Aluminum in cross-sections of rectangular, round, round-with-fin, and double-round-with-fin. All cross-sections are available in both ALL Mesh or Elastomer Core configurations. The TechMesh Knitted Wire gaskets are supplied on spools of 25 ft. or cut to our customers specification.

Product Added to Cart
Leader Tech / FerriShield
Mesh; 0.156 in. Dia. Round All Mesh; 50 ft. Roll
Allied Stock #: 70323138
Mfr's Part #: 7000-0020-72
$461.000 Each
Quantity added: