Leader Tech / FerriShield 5204-0003-90

Image may be a representation.
See specs for product details.
Ni/C Filled Flourosilicone Flange MountConnector Gasket; Shell Size 8
Manufacturer #: 5204-0003-90
Allied Stock #: 71012685

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.17 (Each)
100 $4.17
200 $3.13
400 $2.50
800 $2.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview

TechSil Conductive Elastomers are made from several different polymers and are mixed with six different types of fillers. These blended materials will allow you to use the same gasket as an environmental seal and for superior EMI shielding.
Shielding gaskets are, very simply, connectors of two opposing metallic planes which make them appear as one continuous surface, by connecting across the opening. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. Leader Tech’s TechSIL Conductive Elastomers are made from several different polymers and are mixed with six different types of fillers. These blended materials will allow you to use the same gasket as an environmental seal and for superior EMI shielding. Leader Tech’s TechSIL products have superior shielding properties and ensure a long performance life. We offer several different manufacturing methods that will also insure that the most cost effective method is utilized to produce your gaskets.


Features:

  • Excellent Shielding Effectiveness
  • Excellent as an EMI shield and environmental gasket which allows for better use of space
  • Many different profiles and shapes available to meet your specific requirements n Low Compression forces achievable with hollow gaskets
  • Low cost materials and profiles available n Available with many different mounting methods
  • Leader Tech approved on all 12 MIL-DTL-83528 materials (over 2,000 part numbers available)
  • Made in U.S.A. which allows for short lead-times, prototyping, and ITAR compliance
  • Many different materials available to insure galvanic compatibility
  • Military and Commercial materials available to meet your specific needs


    Most Popular TechSIL Formulations:
  • MIL-DTL-83528 Type A – Sil; Ag/Cu
  • MIL-DTL-83528 Type B – Sil; Ag/Al
  • MIL-DTL-83528 Type C – F.Sil; Ag/Cu
  • Mil-DTL-83528 Type D – F.Sil; Ag/Al
  • Mil-DTl-83528 Type M – Sil; Ag/Glass
  • Sil; Ni/C

  • Product Added to Cart
    Leader Tech / FerriShield
    Ni/C Filled Flourosilicone Flange MountConnector Gasket; Shell Size 8
    Allied Stock #: 71012685
    Mfr's Part #: 5204-0003-90
    $4.170 Each
    Quantity added: