Lascar Electronics DPM 3AS-BL
Panel Meter,Volt,Elec,LCD,Range 200mVDC,Cut-Out 1.5x0.71",3-1/2 Dig,0.43" DigH
Mfr. Part #: DPM 3AS-BL / RS Stock #: 70101360
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.04
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.1% %
Approvals
RoHS
Dimensions
0.30 in D
Dimensions, Cutout, Inches
38 x 18 mm
Display Digit Height
11 mm
Display Type
LCD
Function
Voltmeter
Maximum Opening Temperature
50 °C
Measurement Range
200 mVDC
Measuring Range
200 mV
Meter Type
Voltmeter
Minimum Operating Temperature
0 °C
Number of Digits
3.5
Operating Temperature
0 to 50 °C
Panel Cut Out
1.5x0.71 ”
Primary Type
Electronic
Product Header
3-1/2 Digit Backlit LCD Voltmeter Module
Supply Voltage
5 VDC
Temperature Range
0 to 50 C
Type
Electronic
Overview
A range of snap-in, sub-miniature digital panel instruments with LED backlighting for low light conditions and single or dual rail operation for ease of use. LED and 4-20 mA versions of the range are also available.