Lascar Electronics SP 300-BLUE

Image may be a representation.
See specs for product details.
Voltmeter; 3.5 digit blue LED display; 200mV; 8 pin SIL; IP65
Mfr. Part#: SP 300-BLUE
Allied Stock#: 70101415

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.65 (Each)
1 $50.65
3 $48.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 0.1 %
Approvals : RoHS
Cut Out, Panel : 1.34 L x 0.84 H in., 34 L x 21.3 H mm
Depth : 0.394" (10mm)
Dimensions, Cutout, Inches : 34 x 21.3 mm
Display Digit Height : 9.4 mm
Display Type : LED
Function : Voltage
Input Signal Type : Voltage
Measuring Range : Maximum of 200 mVDC
Meter Type : Voltmeter
Mounting Type : Socket/Panel Mount
Number of Digits : 3.5 Digits
Primary Type : Electronic
Product Header : 3-1/2 Digit LED Voltmeter Module
Range, Measurement : 0 to 200 mVDC
Series : SP Series
Special Features : Splashproof
Supply Voltage : 4.75 to 5.25 VDC
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : 50 °C
Temperature, Operating : 0 to +50 °C
Temperature, Operating, Minimum : 0 °C
Termination : SIL-8 Pins
Type : Electronic

Overview

The SP Series consists of five 31⁄2-digit voltmeters with ±200 mVDC full scale reading, a 3-digit 2-wire signal powered voltmeter (SP 5-1200-BL) and a 17 segment, analog-style LCD panel meter (SP 5-1710-BL). The SP Series voltmeters are available in LCD and LED format with 12-pin modules allowing more modes of operation and compatibility with similar competing modules. 9-pin versions are lower cost, easier to use and more suited to new designs. All modules when fitted with the rubber seal supplied are splashproof protected from the front.

Product Added to Cart
Lascar Electronics
Voltmeter; 3.5 digit blue LED display; 200mV; 8 pin SIL; IP65
Allied Stock #: 70101415
Mfr's Part #: SP 300-BLUE
$50.650 Each
Quantity added: