Lascar Electronics OEM 1B

Image may be a representation.
See specs for product details.
Panel Meter; Volt; Electrical; LCD; Range 200mVDC; 0.31" DigH; Accy +/-0.1%; Vol-Sup 9V
Mfr. Part#: OEM 1B
Allied Stock#: 70101357

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.550 (Each)
1 $33.550
3 $31.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.1% %
Approvals : RoHS
Depth : 0.217" (5.5mm)
Dimensions : 0.92" L x 0.21" W x 0.65" H
Display Digit Height : 8 mm
Display Type : LCD
Function : Voltmeter
Measuring Range : Maximum of 200 mVDC
Meter Type : Voltmeter
Number of Digits : 3.5 Digits
Primary Type : Electronic
Product Header : 3-1/2 Digit LCD Voltmeter Module
Range, Measurement : 200 mVDC
Series : OEM Series
Supply Voltage : 9 VDC
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : 50 °C
Temperature, Operating : 0 to +50 °C
Temperature, Operating, Minimum : 0 °C
Type : Electronic

Overview

Provided in a compact DIL package, the OEM 1B, (a metal framed LCD meter) and OEM 1B-LED, (a potted LED meter with integral red filter) can be easily integrated into applications where space constraints exist. Both meters have on-board calibration adjustment. The OEM4-LED has 4 digits and three decimal places. It accepts a clocked serial bitstream which corresponds with the segments to be displayed, and a data enable input to latch the data onto the LEDs and up to 4 external LEDs. The V125 and V600 modules are 31⁄2 digit LCD displays with 7-12 VDC operation, a ±200 mVDC full scale reading and typical accuracy of 0.25 V (±3 counts). Both products are available in packs of 10 only, and are supplied with mounting bezel. V EVAL contains one of each module and a testing unit for product evaluation.

Product Added to Cart
Lascar Electronics
Panel Meter; Volt; Electrical; LCD; Range 200mVDC; 0.31" DigH; Accy +/-0.1%; Vol-Sup 9V
Allied Stock #: 70101357
Mfr's Part #: OEM 1B
$33.550 Each
Quantity added: