Lascar Electronics DPM 959B

Image may be a representation.
See specs for product details.
Panel Meter; Volt; Elec; LED; Range 200mVDC; Cut-Out 2.83x1.57"; 3-1/2 Dig; 0.75" DigH
Manufacturer #: DPM 959B
Allied Stock #: 70101369

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.24 (Each)
1 $69.24
3 $65.78
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.1% %
Approvals : RoHS
Cut Out, Panel : 2.83×1.57 "
Depth : 0.453" (11.5mm)
Dimensions : 2.99" L x 1.73" W x 0.34" H
Dimensions, Cutout, Inches : 72 x 40 mm
Display Digit Height : 19 mm
Display Type : LED
Function : Voltmeter
Input Voltage : 200 mVDC
Measuring Range : Maximum of 200 mVDC
Mounting Type : Panel Mount
Number of Digits : 3.5 Digits
Primary Type : Electronic
Product Header : 3-1/2 Digit LED Voltmeter
Range, Measurement : 200 mVDC
Series : DPM Series
Special Features : Graphics
Supply Voltage : 5 VDC
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : 50 °C
Temperature, Operating : 0 to +50 °C
Temperature, Operating, Minimum : 0 °C
Type : Electronic

Overview

This range of LCD and LED instruments includes a 31⁄2-digit ±200 mVDC full scale reading LCD voltmeter, a 500 VAC voltmeter, a 4-20 mA loop powered meter, an LED voltmeter, an LCD thermometer and a signal powered voltmeter. Optional NEMA 4X rated alloy bezels fit all meters.

Product Added to Cart
Lascar Electronics
Panel Meter; Volt; Elec; LED; Range 200mVDC; Cut-Out 2.83x1.57"; 3-1/2 Dig; 0.75" DigH
Allied Stock #: 70101369
Mfr's Part #: DPM 959B
$69.240 Each
Quantity added: