Lascar Electronics DPM 950S-EB-W

Image may be a representation.
See specs for product details.
Voltmeter; Black LCD w/ White LED Backlight; 3.5 Digits; 4.75-7.5VDC; Bezel Mnt
Mfr. Part#: DPM 950S-EB-W
Allied Stock#: 70274292

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.490 (Each)
1 $73.490
3 $69.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : SIL
Cut Out, Panel : 2.83 × 1.57 in
Depth : 0.453" (11.5mm)
Dimensions : 2.99 x 1.73 in
Dimensions, Cutout, Inches : 72 x 40 mm
Display Colors : Black with White LED Backlighting
Display Digit Height : 19 mm
Display Type : LCD
Function : Voltmeter
Measuring Range : 0 to 200 mVDC
Mounting Type : Panel Mount
Number of Digits : 3.5 Digits
Range, Measurement : ±200 mVDC
Series : DPM Series
Special Features : Splashproof
Supply Voltage : 7.5-14 VDC
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : 50 °C
Temperature, Operating, Minimum : 0 °C
Type : Electronic

Overview

This range of LCD and LED instruments includes a 31⁄2 digit ±200 mVDC full scale reading LCD voltmeter, a 500 VAC voltmeter, a graphics module, a 4-20 mA loop powered meter and a bi-color LED backlit, LCD voltmeter. Optional NEMA 4X rated alloy bezels - BEZ 700-IP fits DPM 750S-BL; BEZ 900-IP fits DPM 950-EB-W.

Product Added to Cart
Lascar Electronics
Voltmeter; Black LCD w/ White LED Backlight; 3.5 Digits; 4.75-7.5VDC; Bezel Mnt
Allied Stock #: 70274292
Mfr's Part #: DPM 950S-EB-W
$73.490 Each
Quantity added: