Lapp Group U761404

Image may be a representation.
See specs for product details.
Cable; VFD; 14 AWG; 4c; Braid; foil shield; 600V(UL; CSA) 1000V(WTTC)
Manufacturer #: U761404
Allied Stock #: 70335721

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 5
Pricing (USD) & Availability
Standard Pricing
$246.91 (Per 100 ft. Coil)
1 $246.91
5 $232.09
10 $218.16
Availability

5 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.497 In.
Jacket Color : Black
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Foil tape and tinned copper braid
Number of Conductors : 4
Packaging : Coil
Series : OLFLEX VFD Series
Standards : UL, CSA, MSHA
Stranding : 41x30
Temperature, Rating : -25 to 105 C
Voltage Rating : 600 V - TC(UL & CSA) and 1000 V - UL-AWM
Wire Size : 14 AWG

Overview

OLFLEX® VFD Slim is a reduced diameter shielded motor supply cable for variable frequency drives. OLFLEX®VFD Slim is designed with “Lapp Surge Guard” to hold up to the non-linear power distortions associated with VFD drives.

Product Added to Cart
Lapp Group
Cable; VFD; 14 AWG; 4c; Braid; foil shield; 600V(UL; CSA) 1000V(WTTC)
Allied Stock #: 70335721
Mfr's Part #: U761404
$246.910 Per 100 ft. Coil
Quantity added: