Lapp Group U601805CY
Cable, Flexible, OLFLEX 190 CY, 18 AWG/5C, Shld, 600V, UL TC-ER, UL AWM, CSA FT4
Mfr. Part #: U601805CY / RS Stock #: 70335675
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$380.97
3
$367.64
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
601805CY CX100
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Operating Force
PVC/Nylon oz
Outer Diameter
0.416 in.
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Braiding
Standards
UL AWM 2587 + 21098 ; UL Type MTW ; UL 758 ; CSA AWM II A/B FT 1 ; CSA C22.2 210.2 ; CE
Temperature, Rating
-40 to 90 °C
Wire Size
18 AWG
Overview
ÖLFLEX® 190 CY is a multi-conductor cable with a highly oil-, coolant-, and solvent-resistant thermoplastic polymer jacket for control and power applications in an industrial environment. It is designed for use in all electrical equipment under dry, damp, and wet conditions and is also UL TC approved so it can be routed in tray. It is shielded for EMI and RFI protection.