Lapp Group U4160405

Image may be a representation.
See specs for product details.
Hook-Up Wire; H07V-K 600V (UL CSA); White; 16 AWG
Mfr. Part#: U4160405
Allied Stock#: 70124853

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.377 (Per 328 ft. Coil)
1 $65.377
5 $58.886 (Save 10%)
10 $53.569 (Save 18%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 2 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : White
Diameter, Outer : 0.122 "
Length : 328' (100m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Standards : H05V-K, H07V-K, UL AWM, UL MTW (16 AWG and larger), CSA TEW and CE.
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview

This hook-up wire has international approvals to satisfy the requirements of both North America and Europe. It passes H05V-K, H07V-K, UL AWM, UL MTW (16 AWG and larger), CSA TEW and CE.

Product Added to Cart
Lapp Group
Hook-Up Wire; H07V-K 600V (UL CSA); White; 16 AWG
Allied Stock #: 70124853
Mfr's Part #: U4160405
$65.377 Per 328 ft. Coil
Quantity added: