Lapp Group U2170267

Image may be a representation.
See specs for product details.
Cable; multicond; 20 AWG 2pr; Violet PVC jkt; UL/CSA(CMX) ISO 11898; Canbus
Mfr. Part#: U2170267
Allied Stock#: 70335836

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.380 (Per 100 ft. Coil)
1 $179.380
5 $165.581 (Save 8%)
10 $153.750 (Save 14%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Violet
Diameter, Outer : 0.382 in. in.
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyurethane (PUR)
Number of Conductors : 2 Pair
Number of Pairs : 2
Packaging : Coil
Shielding : Foil and tinned copper braid
Standards : UL, CSA type CMX
Temperature Rating : minus30degC to 70degC
Wire Size : 20 AWG

Overview

UNITRONIC® cables conform to the Controller Area Network (CAN) field bus system standard according to ISO 11898, and are used in continuous flexing applications in industrial environments.

Product Added to Cart
Lapp Group
Cable; multicond; 20 AWG 2pr; Violet PVC jkt; UL/CSA(CMX) ISO 11898; Canbus
Allied Stock #: 70335836
Mfr's Part #: U2170267
$179.380 Per 100 ft. Coil
Quantity added: