Lapp Group S2238
Cable Gland, 3/8" NPT, Range 0.079-0.236, Polyamide, Black, SKINTOP Series
Mfr. Part #: S2238 / RS Stock #: 70123247
Price
Qty.
Standard Price
1
$2.54
10
$2.36
25
$2.29
50
$2.21
100
$2.13
250
$2.06
500
$1.98
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.079-0.236 in
Bushing Material
Chloroprene Rubber
Color
Black
IP Rating
NEMA 1, 12
Material
Polyamide
Mounting Hole Size
0.673 in
Panel Thickness
Max. 0.393” in
Special Features
Liquidtight
Standards
UL Recognized ; UL Listed ; CSA Certified ; CE Marked
Temperature Rating
-40 to +100 C
Thread Size
NPT 3/8 in in
Thread Type
NPT
UPC Code
4044773874259
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: