Lapp Group S2134

Image may be a representation.
See specs for product details.
Connector; Cord; Liquidtight; Blk Polyamide; 2.087" L; 0.512-0.709" ID; 50/Pack Qty
Mfr. Part#: S2134
Allied Stock#: 70123709

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.010 (Each)
1 $2.010
50 $1.860
100 $1.740
Availability

1366 can ship immediately.

2000 on order.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For machinery and equipment including automation, motion control, process control and robotics
Cable, Acceptance Diameter : 0.512-0.709 in.
Color : Black
Material : Polyamide
Material, Bushing : Chloroprene Rubber (CR)
Mounting Hole Size : 1.051 "
Product Header : Skintop® SLN Strain-Relief Cord Connector
Protection Class : Connector, Cord Grip
Series : SKINTOP Series
Special Features : Liquidtight
Standards : UL Recognized, UL Listed, CSA Certified, CE Marked
Thickness, Panel : Max. 0.315"
Thread Size : 3/4" NPT

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:

  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics


  • Product Added to Cart
    Lapp Group
    Connector; Cord; Liquidtight; Blk Polyamide; 2.087" L; 0.512-0.709" ID; 50/Pack Qty
    Allied Stock #: 70123709
    Mfr's Part #: S2134
    $2.010 Each
    Quantity added: