Lapp Group S2113

Image may be a representation.
See specs for product details.
Connector; Strain Relief; Polyamide; PG-13.5; 0.236 - 0.472 in.
Manufacturer #: S2113
Allied Stock #: 70123698

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.335 (Each)
1 $1.335
10 $1.185
50 $1.096
100 $1.02
Availability

4769 can ship immediately.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For machinery and equipment including automation, motion control, process control and robotics
Cable Clamping Range : 0.236-0.472 Inches
Cable, Acceptance Diameter : 0.236-0.472 in.
Color : Black
Diameter : 0.236 to 0.472 in.
Diameter, Inner : 0.236-0.472 "
Length : 1.614" (40.9956mm)
Length, Overall : 1.614 in. (Max.)
Material : Polyamide
Material, Bushing : Chloroprene Rubber (CR)
Mounting Hole Size : 0.803 "
Product Header : Skintop® SL Strain-Relief Cord Connector
Protection Class : Connector, Cord Grip
Quantity : 100/Pack
Series : SKINTOP Series
Special Features : Liquidtight
Standards : UL Recognized, CSA Certified, CE Marked, TUV Approved
Temperature Range : -20 °C
Thread Size : PG-13

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:

  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics


  • Product Added to Cart
    Lapp Group
    Connector; Strain Relief; Polyamide; PG-13.5; 0.236 - 0.472 in.
    Allied Stock #: 70123698
    Mfr's Part #: S2113
    $1.335 Each
    Quantity added: