Lapp Group S1234

Image may be a representation.
See specs for product details.
CONNECTOR; STRAIN RELIEF; LIQUID TIGHT; NON METALLIC; NPT-3/4 INCH; GREY; REDUCE
Manufacturer #: S1234
Allied Stock #: 70123233

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.541 (Each)
1 $2.541
10 $2.254
50 $2.086
100 $1.941
Availability

1155 can ship immediately.

2500 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Acceptance Diameter : 0.354-0.630 in.
Color : Gray
Material : Polyamide
Material, Bushing : Chloroprene Rubber (CR)
Mounting Hole Size : 1.051 "
Series : SKINTOP Series
Special Features : Liquidtight
Standards : UL Recognized, UL Listed, CSA Certified, CE Marked
Thickness, Panel : Max. 0.315"
Thread Size : 3/4" NPT

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:

  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics


  • Product Added to Cart
    Lapp Group
    CONNECTOR; STRAIN RELIEF; LIQUID TIGHT; NON METALLIC; NPT-3/4 INCH; GREY; REDUCE
    Allied Stock #: 70123233
    Mfr's Part #: S1234
    $2.541 Each
    Quantity added: