Lapp Group 76133000

Image may be a representation.
See specs for product details.
Conn; Cir; DIN; Male Cbl Conn; Metal; Str; Screw; 5+PE Pin Cnts; LS1 Series
Mfr. Part#: 76133000
Allied Stock#: 70233150

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.00 (Each)
1 $51.00
2 $48.45
10 $46.03
50 $43.73
100 $41.54
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Style : F6
Contact Configuration : 5+PE
Contact Type : Pin
Mounting Type : Screw
Primary Type : DIN
Series : EPIC CIRCON LS1 Series
Type : IP68
Wire Size : 20-14

Overview

EPIC LS1 connectors are offered with a 5+PE contact configuration for power distribution (5 contacts plus ground rated at 630 volts and 22 amps), and a 3+PE+4 configuration for mixed power and signal requirements for servo motor with brake and feedback applications (3 contacts plus ground rated 630 volts and 22 amps, and 4 contacts rated 250 volts and 7 amps). They provide positive vibration protection, integral EMC shielding and strain relief for cables from 7.5 to 15.5 mm in diameter, and IP67/IP68 environmental protection. Metal; Straight; Screw Termination.

Product Added to Cart
Lapp Group
Conn; Cir; DIN; Male Cbl Conn; Metal; Str; Screw; 5+PE Pin Cnts; LS1 Series
Allied Stock #: 70233150
Mfr's Part #: 76133000
$51.000 Each
Quantity added: