Lapp Group 53112620

Image may be a representation.
See specs for product details.
M16 Nickel Plated Brass Cable Gland; 4.5 - 9mm Cable Dia Range; IP68
Mfr. Part#: 53112620
Allied Stock#: 70123507

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.990 (Each)
1 $7.990
50 $7.380
100 $6.850
Availability

1946 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Mounting Hole : 0.630
Mounting Hole Size : 0.630 "
Series : SKINTOP Series
Temperature Range : -30°C to 100°C

Overview

SKINTOP® – Strain Relief Cable Glands:

SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.


Features:

  • Durable design or excellent pull out strength and impact protection.
  • Optimal sealing protection.
  • Easy handling and assembly for time-saving.
  • Universally suited for all types of equipment.
  • Nylon or metallic configurations.

    Applications:
  • Every applications where cables must be fastened quickly and reliably.
  • Motion control
  • Process control
  • Robotics


  • Product Added to Cart
    Lapp Group
    M16 Nickel Plated Brass Cable Gland; 4.5 - 9mm Cable Dia Range; IP68
    Allied Stock #: 70123507
    Mfr's Part #: 53112620
    $7.990 Each
    Quantity added: