Lapp Group 441622FX

Image may be a representation.
See specs for product details.
CEE FEMALE STRT PNL MT RECEP 3+PE 250V 3PH; 20A 9H IP44
Mfr. Part#: 441622FX
Allied Stock#: 70124240

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.38 (Each)
1 $36.38
50 $33.58
100 $31.19
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL/CSA/VDE/CE
Angle : Straight
Contact Configuration : 3 + 1 Ground (PE)
Current Rating : 20 A
Diameter, Mounting Hole : 0.24 "
Gender : Panel Socket
Housing Type : Plastic
IP Rating : IP44
Material, Housing : Plastic
Mounting Type : Flange
Number of Contacts : 4
Primary Type : Sealed
Series : CEE Series
Type : IP44
Voltage Rating : 250 V
Product Added to Cart
Lapp Group
CEE FEMALE STRT PNL MT RECEP 3+PE 250V 3PH; 20A 9H IP44
Allied Stock #: 70124240
Mfr's Part #: 441622FX
$36.380 Each
Quantity added: