Lapp Group 2170267

Image may be a representation.
See specs for product details.
Multiconductor Cable; 20 AWG 2pr; Violet PVC jkt; UL/CSA(CMX) ISO 11898; Canbus
Manufacturer #: 2170267
Allied Stock #: 70335836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.39 (Per 100 ft. Coil)
1 $179.39
5 $165.59
10 $153.75
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Bare Copper (BC)
Diameter, Outer : 0.382 in. in.
Insulation Material : Polyethylene (PE)
Jacket Color : Violet
Jacket Material : Polyurethane (PUR)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyurethane (PUR)
Material, Shield : Tinned Copper (TC)
Number of Conductors : 2 Pair
Number of Pairs : 2
Packaging : Coil
Shielding : Foil & Braid
Standards : UL, CSA type CMX
Temperature Rating : minus30degC to 70degC
Wire Size : 20 AWG

Overview

UNITRONIC® cables conform to the Controller Area Network (CAN) field bus system standard according to ISO 11898, and are used in continuous flexing applications in industrial environments.

Product Added to Cart
Lapp Group
Multiconductor Cable; 20 AWG 2pr; Violet PVC jkt; UL/CSA(CMX) ISO 11898; Canbus
Allied Stock #: 70335836
Mfr's Part #: 2170267
$179.390 Per 100 ft. Coil
Quantity added: