LAIRD TECHNOLOGIES TS118KR

Image may be a representation.
See specs for product details.
Tele 1/4wv; Spring
Mfr. Part#: TS118KR
Allied Stock#: 70989723

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$39.290 (Each)
1 $39.290
10 $25.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Antenna Type : Omni-Directional
Series : Phantom Series

Overview

Laird Phantom® Whipless UHF Antennas:

Laird's unique patented Phantom® is a tough antenna for outdoor or indoor applications. Measuring only 3.5" tall, the Phantom® UHF antenna’s revolutionary design features field diversity with both vertical and horizontal polarization components. This gives the antenna diversity, frequency agility, low visibility, wide bandwidth and a low angle radiation pattern that is superior to traditional gain antennas in most applications. The industry standard NMO mounting socket mates with all Laird's magnetic, trunk lid, and hole mounts. A threaded permanent stud mount model is also available for vandal resistant mounting on brackets, panels, ceilings or any other kind of housing. The Phantom® patented technology is beneficial when high performance is desired and extreme ruggedness and low profile is required.

Features:

  • The antenna is available in both custom tune and field tunable options
  • True field diversity design ensures uninterrupted transmissions in urban canyons and rural drop off areas
  • Phantom out performs a 3 dB whip in many applications
  • U.S. Patent Nos. 5,977,931 - 6,292,156 and 7,209,096

  • Product Added to Cart
    LAIRD TECHNOLOGIES
    Tele 1/4wv; Spring
    Allied Stock #: 70989723
    Mfr's Part #: TS118KR
    $39.290 Each
    Quantity added: