Laird Technologies 28S2022-0P0

Image may be a representation.
See specs for product details.
Ferrite Bead (Cylindrical EMI Core); 45.09 x 28.58 x 6.35mm (2022)
Mfr. Part#: 28S2022-0P0
Allied Stock#: 70065385

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.77 (Each)
1 $2.77
2 $2.715
5 $2.632
10 $2.521
25 $2.355
50 $2.161
100 $1.939
Availability

1447 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Impedance, at 100 MHz : 250 Ohms Ohms
Impedance, at 25 MHz : 100 Ohms Ohms
Impedance, at 300 MHz : 550 Ohms Ohms
Material, Core : Ferrite #28 Formulation
Special Features : Flex Cable
Termination : Cable
Type : Core-Split

Overview

Broadband Split/Snap-on Cores
These easy installlation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Product Added to Cart
Laird Technologies
Ferrite Bead (Cylindrical EMI Core); 45.09 x 28.58 x 6.35mm (2022)
Allied Stock #: 70065385
Mfr's Part #: 28S2022-0P0
$2.770 Each
Quantity added: