Laird Technologies 28C0236-0BW-10

Image may be a representation.
See specs for product details.
EMI Ferrite Multiple Turn Axial Wire Bead; 5A; 835 Ohms @100MHz
Mfr. Part#: 28C0236-0BW-10
Allied Stock#: 70065402

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.703 (Each)
1 $0.703
25 $0.549 (Save 22%)
100 $0.483 (Save 31%)
250 $0.417 (Save 41%)
500 $0.395 (Save 44%)
Availability

5402 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 5 A
Frequency, Peak Imp : 156 MHz
Impedance, at 1 GHz : 220 Ohms Ohms
Impedance, at 100 MHz : 835 Ohms Ohms
Impedance, at 25 MHz : 500 Ohms Ohms
Impedance, at 500 MHz : 480 Ohms Ohms
Impedance, Peak : 846 Ohms
Material, Core : Ferrite #28 Formulation
Resistance, DC : 0.01 Ohms Ohms
Series : 28 Series
Termination : Axial
Type : Core-Solid
Product Added to Cart
Laird Technologies
EMI Ferrite Multiple Turn Axial Wire Bead; 5A; 835 Ohms @100MHz
Allied Stock #: 70065402
Mfr's Part #: 28C0236-0BW-10
$0.703 Each
Quantity added: