L-com HG903RD-RSP
Reverse Polarity Antenna, 900 MHz, 3dBi, RP-SMA, Wireless, Rubber Duck Series
Mfr. Part #: HG903RD-RSP / RS Stock #: 70126414
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.39
Additional Inventory
Can ship in 10 days:
1781
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Antenna Type
Rubber Duck
Connection Type
RP-SMA-Male
Frequency
900 MHz
Frequency Range
860-960 MHz
Gain
3 dBi
Impedance
50 ohm
Power
50 W
Overview
This HyperLink Technologies's high performance 900MHz omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as 900MHz cellular applications.
Measuring 8.62" long, this flexible antenna features a tilt-and-swivel Reverse Polarity SMA-Plug (RP-SMA) connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for 900MHz radios that are equipped with RP-SMA connectors such as wireless video transmitters and receivers, 900MHz digital spread spectrum radios and more.
?Used to provide broad Omni-Directional Wi-Fi Wireless coverage
?Many styles to choose from provides design flexibility
?Flexible Rubber Duck Antenna design ensures durability
?Tilt and swivel movement models can be used vertically and at virtually any angle
?Applications: RFID, ISM, 802.11X, GSM and SCADA
Measuring 8.62" long, this flexible antenna features a tilt-and-swivel Reverse Polarity SMA-Plug (RP-SMA) connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for 900MHz radios that are equipped with RP-SMA connectors such as wireless video transmitters and receivers, 900MHz digital spread spectrum radios and more.
?Used to provide broad Omni-Directional Wi-Fi Wireless coverage
?Many styles to choose from provides design flexibility
?Flexible Rubber Duck Antenna design ensures durability
?Tilt and swivel movement models can be used vertically and at virtually any angle
?Applications: RFID, ISM, 802.11X, GSM and SCADA