L-com Connectivity WPUSBAX-2M

Image may be a representation.
See specs for product details.
USB Cable; Waterproof Panel Mount Type A Female - Standard Type A Male; 2.0m
Mfr. Part#: WPUSBAX-2M
Allied Stock#: 70126635

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.52 (Each)
1 $28.52
10 $27.09
25 $25.10
50 $22.53
Availability

196 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : USB Type A Bulkhead Receptacle
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : USB Type A Plug
Cable, Length : 6.6' (2m)
Series : WPUSB Series
Type : USB

Overview

L-com USB Cable, Waterproof Panel Mount Type A Female - Standard Type A Male, 2.0m:

As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof male cable assemblies and covers are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Features:

  • Waterproof panel mount USB A female to standard USB A male connectors, revision 2.0 compliant
  • Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
  • 30 micro inch gold contact plating provides reliable connections with repeated mating cycles.
  • Rugged molded backshells insure durability
  • Standard lengths are 0.5, 1, 2, 3, and 5 meters

    Applications:
  • Industrial Automation
  • Process Engineering
  • Test and Measurement
  • Data Acquisition


  • Product Added to Cart
    L-com Connectivity
    USB Cable; Waterproof Panel Mount Type A Female - Standard Type A Male; 2.0m
    Allied Stock #: 70126635
    Mfr's Part #: WPUSBAX-2M
    $28.520 Each
    Quantity added: