L-com TRD815SZRA10BLK-20
Category 5E RJ45 RA Ethernet Patch Cord, LSZ, Black, 20ft, TRD815 Series
Mfr. Part #: TRD815SZRA10BLK-20 / RS Stock #: 71060615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$75.49
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Right-Angle
Connector Type Cable end 1
RJ45
Connector Type Cable end 2
RJ45
Jacket Material
Low Smoke Zero Halogen
Type
Network (Cat 5/6) Cables
Overview
L-com TRD815 Series — Category 5e Shielded RJ45 to RJ45 Plenum Patch Cords - 4 Pair Solid for EIA568 Wiring:
Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded plenum Ethernet cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. These unique cable assemblies feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier.
Features:
Shielded Cat 5e
4 pair 24 AWG solid
Plenum rated
Foil shielding
Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded plenum Ethernet cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. These unique cable assemblies feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier.
Features: