L-com TDG1026A-6C
Panel Mounted Coupler, RJ12 (6x6)
Mfr. Part #: TDG1026A-6C / RS Stock #: 70127102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.48
Additional Inventory
Can ship in 10 days:
5145
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
An exclusive from L-com is our extensive offering of compact panel-mount modular couplers. These unique couplers feature grooves that allow the use of retainers to mount the coupler into a panel. These couplers easily fit into panels up to 0.075" thick. Couplers are wired straight through for data and digital phone systems. At least two retainers (sold separately) are required to mount the couplers to a panel. Larger volume quotations are available; Contact us today!
Features
Integrated grooves for retainer clips to lock the coupler to a panel
Couplers mount into panels up to 0.075" thick
Panel Mount Couplers – RJ11, RJ12, and RJ45 for telephone and data applications
Same day shipping on most items; Order online today!
Straight through wired for telephone and data applications
Application
Ethernet
IDF/MDF
Voice/Video/Data
Telecommunications
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov