L-com Connectivity HG5808U

Image may be a representation.
See specs for product details.
5.8 GHz 8 dBi Omnidirectional Wireless LAN Antenna
Mfr. Part#: HG5808U
Allied Stock#: 70126703

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$136.110 (Each)
1 $136.110
10 $129.300
25 $119.780
Availability

52 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Antenna Type : Omni-Directional
Frequency : 5725-5850 MHz
Gain : 8 dBi
Impedance : 50 Ohms
Series : HG Series

Overview

The HyperLink HG5808U is a very compact yet high performance omnidirectional WiFi antenna designed for the 5.8GHz ISM and UNII band. It is ideally suited for multipoint and mobile applications where high gain and wide coverage is desired.

The HG5808U construction features a fiberglass radome for durability and aesthetics. Included with the antenna, the mounting system features a heavy-duty steel bracket and U-Bolt for superior strength.

Features:

  • Durable UV-stable fiberglass radome for all weather operation
  • Sealed end cap and drain hole at the base for all weather operation
  • Integral N-Female connector
  • Antenna mounts included
  • Can be installed indoors as well as outdoors

    Applications:
  • 5.8GHz UNII applications
  • 5.8GHz ISM applications
  • 5.8GHz Wireless LAN systems
  • WiFi
  • Wireless Video Systems

  • Product Added to Cart
    L-com Connectivity
    5.8 GHz 8 dBi Omnidirectional Wireless LAN Antenna
    Allied Stock #: 70126703
    Mfr's Part #: HG5808U
    $136.110 Each
    Quantity added: